Part Details for SM4992 by Fairview Microwave Inc
Overview of SM4992 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1342
|
Newark | Rf Adapter, Sma Rp Jack-Sma Rp Jack, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: No |Fairview Microwave SM4992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7400 / $124.8100 | Buy Now |
DISTI #
5328-SM4992-ND
|
DigiKey | ADAPT JACK-JACK SMA SS 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.7700 | Buy Now |
DISTI #
74898766
|
RS | RP SMA Female (Jack) to RP SMA Female (Jack) Bulkhead Adapter, Passivated Stain | Fairview Microwave SM4992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6900 / $96.4400 | RFQ |
|
Onlinecomponents.com | RP SMA Female (Jack) to RP SMA Female (Jack) Bulkhead Adapter, Passivated Stainless Steel Body, 1.25 VSWR | 0 |
|
$82.1100 / $104.1200 | Buy Now |
DISTI #
77727848
|
Verical | SM4992 Min Qty: 1 Package Multiple: 1 | Americas - 219 |
|
$75.8300 / $95.9900 | Buy Now |
DISTI #
SM4992
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Passivated Stainless Steel. RP SMA Female (Jack) to RP SMA Female (Jack) Bulkhead Adapter, Passivated Stainless Steel Body, 1.25 VSWR, Reverse polarity SMA adapter SM4992 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our reverse polarity SMA to reverse polarity SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm reverse polarity SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. Reverse polarity SMA to reverse polarity SMA adapter is constructed with female gender on side 1 and female on side 2. SM4992 reverse polarity SMA female to reverse polarity SMA female coaxial adapter from Fairview is a straight body style. This straight reverse polarity SMA connector adapter is an in-line RF adapter design. Fairview female SMA reverse polarity to female SMA reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight reverse polarity SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 219 |
|
$82.5500 / $95.9900 | Buy Now |