-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM TRANSFORMER FOR 10/100 BASE-TX; ETHERNET; LAN APPLICATION(S),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70428339
|
RS | LAN Transformer, 10/100 Base-Tx, VoIP, PoE | Bourns SM51108PEL RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Quest Components | 4 |
|
$2.7000 / $3.6000 | Buy Now | |
|
Quest Components | 16 |
|
$2.3760 / $3.2400 | Buy Now | |
|
ComSIT USA | Datacom Transformer, 10/100 BASE-TX, ETHERNET, LAN Application(s), 1CT:1CT RoHS: Compliant | Europe - 315 |
|
RFQ | |
DISTI #
SM51108PEL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR 1.1Ohm Sec. DCR -1.2dB Surface Mount (Alt: SM51108PEL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM51108PEL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM51108PEL
Bourns Inc
DATACOM TRANSFORMER FOR 10/100 BASE-TX; ETHERNET; LAN APPLICATION(S),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET; LAN | |
Height | 5.65 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.9 mm |