Part Details for SM516 by Diotec Semiconductor AG
Overview of SM516 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SM516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM516CT-ND
|
DigiKey | DIODE GEN PURP 1600V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9816 In Stock |
|
$0.0460 / $0.3900 | Buy Now |
DISTI #
637-SM516
|
Mouser Electronics | Rectifiers Diode, Melf, 1600V, 1A RoHS: Compliant | 9063 |
|
$0.0460 / $0.3700 | Buy Now |
DISTI #
E02:0323_06676529
|
Arrow Electronics | Diode 1.6KV 1A 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2316 | Europe - 4980 |
|
$0.0397 / $0.3095 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 1600V - 1A RoHS: Compliant |
10000 In Stock 8030000 Factory Stock |
|
$0.0390 / $0.0484 | Buy Now |
DISTI #
63000760
|
Verical | Rectifier Diode 1.6KV 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2232 | Americas - 10000 |
|
$0.0631 / $0.0672 | Buy Now |
DISTI #
78440619
|
Verical | Rectifier Diode 1.6KV 1A 2-Pin MELF T/R Min Qty: 1130 Package Multiple: 5 | Americas - 5195 |
|
$0.0738 | Buy Now |
DISTI #
78436425
|
Verical | Rectifier Diode 1.6KV 1A 2-Pin MELF T/R Min Qty: 132 Package Multiple: 1 Date Code: 2316 | Americas - 4884 |
|
$0.0401 / $0.1253 | Buy Now |
DISTI #
SM516-DIO
|
TME | Diode: rectifying, SMD, 1.6kV, 1A, MELF plastic, Ufmax: 1.1V Min Qty: 5 | 5195 |
|
$0.0467 / $0.1667 | Buy Now |
DISTI #
DLGL5496
|
Rutronik | SI-DIODE 1A 1600V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0603 / $0.0716 | Buy Now |
|
Master Electronics | Diode - Melf - 1600V - 1A RoHS: Compliant |
10000 In Stock 8030000 Factory Stock |
|
$0.0390 / $0.0484 | Buy Now |
Part Details for SM516
SM516 CAD Models
SM516 Part Data Attributes
|
SM516
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM516
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM516
This table gives cross-reference parts and alternative options found for SM516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM516 | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, PLASTIC, MELF, 2 PIN | SEMIKRON | SM516 vs SM516 |