Part Details for SM5231-BCE-S-010-000 by TE Connectivity
Overview of SM5231-BCE-S-010-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM5231-BCE-S-010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3706
|
Newark | Pre Release Samples |Te Connectivity Sensors SM5231-BCE-S-010-000 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $13.0100 | Buy Now |
DISTI #
SM5231-BCE-S-010-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Gauge 16-Pin SOIC Stick (Alt: SM5231-BCE-S-010-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$10.5138 / $12.6522 | Buy Now |
DISTI #
SM5231-BCE-S-010-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Gauge 16-Pin SOIC Stick (Alt: SM5231-BCE-S-010-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$10.5138 / $12.6522 | Buy Now |
DISTI #
000000000006179262
|
Sager | TE Connectivity PRE RELEASE SAMPLES | 0 |
|
Buy Now |