Part Details for SM5277 by Fairview Microwave Inc
Overview of SM5277 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1351
|
Newark | Rf Adapter, Sma Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Fairview Microwave SM5277 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1084 |
|
$119.6300 / $148.2100 | Buy Now |
DISTI #
5328-SM5277-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$129.1700 | Buy Now |
DISTI #
74898758
|
RS | RA SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, High Temp, 1.2 | Fairview Microwave SM5277 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$105.3700 / $114.5300 | RFQ |
|
Onlinecomponents.com | RA SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, High Temp, 1.2 VSWR | 0 |
|
$97.5100 / $123.6400 | Buy Now |
DISTI #
SM5277
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 14 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: 4 Hole Flange. RA SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, High Temp, 1.2 VSWR, SMA adapter SM5277 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to SMA adapter is constructed with female gender on side 1 and female on side 2. SM5277 SMA female to SMA female coaxial adapter from Fairview is a right angle body style. This right angle SMA connector adapter is a 90 degree right angle RF elbow adapter design. Fairview female SMA to female SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 1084 |
|
$98.0300 / $113.9900 | Buy Now |