Part Details for SM5391PL-TP by Micro Commercial Components
Overview of SM5391PL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SM5391PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SM5391PL-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0402 | Buy Now |
DISTI #
833-SM5391PL-TP
|
Mouser Electronics | Rectifiers 1.5A STANDARD RECOVERY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0225 | Buy Now |
Part Details for SM5391PL-TP
SM5391PL-TP CAD Models
SM5391PL-TP Part Data Attributes:
|
SM5391PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM5391PL-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM5391PL-TP
This table gives cross-reference parts and alternative options found for SM5391PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5391PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), | JGD Semiconductors Co Ltd | SM5391PL-TP vs S2A |
S2A | Rectifier Diode, | Taitron Components Inc | SM5391PL-TP vs S2A |
RGP15A | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | SM5391PL-TP vs RGP15A |
SODF151T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SM5391PL-TP vs SODF151T-SH |
GDGS60A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | SM5391PL-TP vs GDGS60A |
RS2A | Rectifier Diode, | Taitron Components Inc | SM5391PL-TP vs RS2A |
GROA | Rectifier Diode, | Surge Components Inc | SM5391PL-TP vs GROA |