Part Details for SM5535 by Fairview Microwave Inc
Overview of SM5535 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1357
|
Newark | Rf Adapter, Sma Jack-1.0/2.3 Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:1.0/2.3, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM5535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
5328-SM5535-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.15 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.3100 | Buy Now |
DISTI #
74898753
|
RS | SMA Female (Jack) to 1.0/2.3 Plug (Male) Adapter, Gold Plated Brass Body, 1.15 | Fairview Microwave SM5535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4000 / $70.3100 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to 1.0/2.3 Plug (Male) Adapter, Gold Plated Brass Body, 1.15 VSWR RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now |
DISTI #
SM5535
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0/2.3, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. SMA Female (Jack) to 1.0/2.3 Plug (Male) Adapter, Gold Plated Brass Body, 1.15 VSWR, SMA adapter SM5535 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to 1.0/2.3 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. SMA to 1.0/2.3 adapter is constructed with female gender on side 1 and plug on side 2. SM5535 SMA female to 1.0/2.3 plug coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to plug 1.0/2.3 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and 1.0/2.3 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 145 |
|
$60.1900 / $69.9900 | Buy Now |
Part Details for SM5535
SM5535 CAD Models
SM5535 Part Data Attributes
|
SM5535
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM5535
Fairview Microwave Inc
SMA-1.0/2.3, Panel Mount, Female-Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-1.0/2.3 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
Dielectric Withstanding Voltage | 1060VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
VSWR | 1.5 |