Part Details for SM5542 by Fairview Microwave Inc
Overview of SM5542 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SM5542-ND
|
DigiKey | ADAPT PLUG-PLUG SMA 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.3800 | Buy Now |
DISTI #
74898750
|
RS | SMA Male (plug) to 1.0/2.3 Plug (Male (plug)) Adapter, Tri-Metal Plated Brass B | Fairview Microwave SM5542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8600 / $63.2800 | RFQ |
|
Onlinecomponents.com | SMA Male (plug) to 1.0/2.3 Plug (Male (plug)) Adapter, Tri-Metal Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$53.8800 / $73.1800 | Buy Now |
DISTI #
SM5542
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0/2.3, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. SMA Male (plug) to 1.0/2.3 Plug (Male (plug)) Adapter, Tri-Metal Plated Brass Body, 1.2 VSWR, SMA adapter SM5542 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to 1.0/2.3 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to 1.0/2.3 adapter is constructed with male gender on side 1 and plug on side 2. SM5542 SMA male to 1.0/2.3 plug coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview male SMA to plug 1.0/2.3 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and 1.0/2.3 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 211 |
|
$54.1700 / $62.9900 | Buy Now |