Part Details for SM6107 by Fairview Microwave Inc
Overview of SM6107 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1395
|
Newark | Rf Adapter, N Plug-Fme Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Fme, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM6107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9400 / $62.1400 | Buy Now |
DISTI #
5328-SM6107-ND
|
DigiKey | ADAPT PLUG-PLUG TYPE N Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.1500 | Buy Now |
DISTI #
74898719
|
RS | N Male (Plug) to FME Male (Plug) Adapter, Nickel Plated Brass Body | Fairview Microwave SM6107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6500 / $48.0100 | RFQ |
|
Onlinecomponents.com | N Male (Plug) to FME Male (Plug) Adapter, Nickel Plated Brass Body RoHS: Compliant | 0 |
|
$41.9400 / $55.5200 | Buy Now |
DISTI #
SM6107
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: FME, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male (Plug) to FME Male (Plug) Adapter, Nickel Plated Brass Body, N adapter SM6107 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to FME adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to FME adapter is constructed with male gender on side 1 and male on side 2. SM6107 N male to FME male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to male FME adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and FME coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 69 |
|
$41.1000 / $47.7900 | Buy Now |