Part Details for SM6291-BCE-S-050.00-231 by TE Connectivity
Overview of SM6291-BCE-S-050.00-231 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for SM6291-BCE-S-050.00-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6291-BCE-S-050-000
|
Avnet Americas | Pressure Sensor 0.3psi to 0.79psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 6291-BCE-S-050-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PRE-RELEASE SAMPLES ONLY RoHS: Compliant | 0 |
|
$15.2800 / $42.8300 | Buy Now |
|
Master Electronics | PRE-RELEASE SAMPLES ONLY RoHS: Compliant | 0 |
|
$15.2800 / $42.8300 | Buy Now |
Part Details for SM6291-BCE-S-050.00-231
SM6291-BCE-S-050.00-231 CAD Models
SM6291-BCE-S-050.00-231 Part Data Attributes
|
SM6291-BCE-S-050.00-231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM6291-BCE-S-050.00-231
TE Connectivity
Piezoresistive Sensor, 0.783Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.783 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |