-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 10 V TVS in SOD128 Flat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3441
|
Newark | Protection |Stmicroelectronics SM6F10AY Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
97AK7912
|
Newark | Tvs Diode, Unidir, 17V, Sod-128Flat Rohs Compliant: Yes |Stmicroelectronics SM6F10AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 / $0.5100 | Buy Now |
DISTI #
497-SM6F10AYCT-ND
|
DigiKey | TVS DIODE 10VWM 21.7VC SOD128FLT Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
SM6F10AY
|
Avnet Americas | DFD PROTECTION - Tape and Reel (Alt: SM6F10AY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 | Buy Now |
DISTI #
511-SM6F10AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive 600 W, 10 V TVS RoHS: Compliant | 0 |
|
$0.1410 / $0.4200 | Order Now |
|
STMicroelectronics | Automotive 600 W, 10 V TVS in SOD128 Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1237 | Buy Now |
DISTI #
SM6F10AY
|
Avnet Americas | DFD PROTECTION - Tape and Reel (Alt: SM6F10AY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 | Buy Now |
DISTI #
4381976
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 17V, SOD-128FLAT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1921 / $0.3184 | Buy Now |
DISTI #
4381976
|
Farnell | TVS DIODE, UNIDIR, 17V, SOD-128FLAT RoHS: Compliant Min Qty: 5 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.1076 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6F10AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6F10AY
STMicroelectronics
Automotive 600 W, 10 V TVS in SOD128 Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |