Part Details for SM712-TP by Micro Commercial Components
Overview of SM712-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM712-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM712-TPMSCT-ND
|
DigiKey | TVS DIODE 12VWM 21VC SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
68362 In Stock |
|
$0.1514 / $0.5200 | Buy Now |
DISTI #
833-SM712-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V, 1.0uA RoHS: Compliant | 23996 |
|
$0.3610 / $0.5200 | Buy Now |
|
Future Electronics | SM Series 12 V 400 W Asymmetrical ESD Protection Device - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3850 | Buy Now |
|
Bristol Electronics | 1091 |
|
RFQ | ||
DISTI #
SM712-TP
|
TME | Diode: TVS array, 7.5÷13.3V, 13A, 400W, asymmetric,bidirectional Min Qty: 1 | 22798 |
|
$0.2090 / $0.6440 | Buy Now |
|
Ameya Holding Limited | SM Series 12 V 400 W Asymmetrical ESD Protection Device - SOT-23 | 19445 |
|
RFQ | |
DISTI #
SMC-SM712-TP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6443 |
|
RFQ | |
|
LCSC | 5A 21V 400W 13.3V Bi-Directional 12V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2165 |
|
$0.0774 / $0.1408 | Buy Now |
|
New Advantage Corporation | SM Series 12 V 400 W Asymmetrical ESD Protection Device - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 90000 |
|
$0.1239 / $0.1327 | Buy Now |
Part Details for SM712-TP
SM712-TP CAD Models
SM712-TP Part Data Attributes
|
SM712-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM712-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 25 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |