Part Details for SM712.TC by Semtech Corporation
Overview of SM712.TC by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM712.TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9076
|
Newark | Tvs Diode Array, 400W, 12V, Sot-23, Clamping Voltage Vc Max:26V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:400W, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:45Pf Rohs Compliant: No |Semtech SM712.TC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2540 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 7v V(rwm), To-236ab | 17517 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 7v V(rwm), To-236ab | 94 |
|
$1.1250 / $2.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2560 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | Asymmetrical TVS Diode for Extended Common-Mode RS-485 | 386000 |
|
$0.3020 / $0.4530 | Buy Now |
Part Details for SM712.TC
SM712.TC CAD Models
SM712.TC Part Data Attributes
|
SM712.TC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SM712.TC
Semtech Corporation
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 7.5 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 4 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM712.TC
This table gives cross-reference parts and alternative options found for SM712.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM712.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM712.TCT | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE PACKAGE-3 | Semtech Corporation | SM712.TC vs SM712.TCT |