Datasheets
SM712GX04LF04-BA by: Silicon Motion Technology Corp

CRT/Flat Panel Graphics Controller, 32-Bit, 1024 X 768 Pixels, CMOS, PBGA256, BGA-256

Part Details for SM712GX04LF04-BA by Silicon Motion Technology Corp

Overview of SM712GX04LF04-BA by Silicon Motion Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

Price & Stock for SM712GX04LF04-BA

Part # Distributor Description Stock Price Buy
DISTI # 1984-1013-ND
DigiKey IC MPU 135MHZ 256BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 1059
In Stock
  • 1 $31.1900
  • 10 $28.7650
  • 25 $27.4720
  • 80 $24.5633
  • 230 $23.4320
  • 440 $22.3008
$22.3008 / $31.1900 Buy Now
Bristol Electronics   8
RFQ
Symmetry Electronics LynxEM4+ BA Pb Free Min Qty: 1 0
  • 1 $22.8600
$22.8600 Buy Now

Part Details for SM712GX04LF04-BA

SM712GX04LF04-BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM712GX04LF04-BA Part Data Attributes

SM712GX04LF04-BA Silicon Motion Technology Corp
Buy Now Datasheet
Compare Parts:
SM712GX04LF04-BA Silicon Motion Technology Corp CRT/Flat Panel Graphics Controller, 32-Bit, 1024 X 768 Pixels, CMOS, PBGA256, BGA-256
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SILICON MOTION TECHNOLOGY CORP
Package Description BGA-256
Reach Compliance Code unknown
Address Bus Width 32
Bit Size 32
Bus Compatibility I2C; PCI; SSP
Clock Frequency-Max 14.318 MHz
Display Configuration 1024 X 768 PIXELS
External Data Bus Width 32
JESD-30 Code S-PBGA-B256
Length 27 mm
Number of Terminals 256
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE
Package Style GRID ARRAY
Seated Height-Max 2.5 mm
Supply Current-Max 255 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 27 mm
uPs/uCs/Peripheral ICs Type DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM712GX04LF04-BA by Silicon Motion Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM712GX04LF04-BA by Silicon Motion Technology Corp

  • Please alert me when SM712GX04LF04-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM712GX04LF04-BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM712GX04LF04-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM712GX04LF04-BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM712GX04LF04-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM712GX04LF04-BA by Silicon Motion Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: