Part Details for SM72480SDX-120/NOPB by National Semiconductor Corporation
Overview of SM72480SDX-120/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SM72480SDX-120/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SM72480SDX-120/NOPB-14-ND
|
DigiKey | SM72480 1.6V, LLP-6 FACTORY PRES Min Qty: 322 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.9300 | Buy Now |
|
Rochester Electronics | SM72480 1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 18000 |
|
$0.8020 / $0.9435 | Buy Now |
Part Details for SM72480SDX-120/NOPB
SM72480SDX-120/NOPB CAD Models
SM72480SDX-120/NOPB Part Data Attributes:
|
SM72480SDX-120/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SM72480SDX-120/NOPB
National Semiconductor Corporation
Sensor/Transducer, 6 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) |