Part Details for SM73308MG/NOPB by National Semiconductor Corporation
Overview of SM73308MG/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SM73308MG/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SM73308 Low Offset, Low Noise, RRO Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 9584 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for SM73308MG/NOPB
SM73308MG/NOPB CAD Models
SM73308MG/NOPB Part Data Attributes
|
SM73308MG/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SM73308MG/NOPB
National Semiconductor Corporation
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.96 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 | |
Wideband | NO |