-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40496-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.2198 / $2.7700 | Buy Now |
DISTI #
926-SM73308MG/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125 RoHS: Compliant | 389 |
|
$1.1900 / $2.7700 | Buy Now |
|
Rochester Electronics | SM73308 Low Offset, Low Noise, RRO Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1505 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3.5MHZ RRO SC70-5 | 48204 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM73308MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73308MG/NOPB
Texas Instruments
Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SC70-5PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SM73308MG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM73308MG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM73308MGE | OP-AMP, 1000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Texas Instruments | SM73308MG/NOPB vs SM73308MGE |
SM73308MGX/NOPB | Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125 | Texas Instruments | SM73308MG/NOPB vs SM73308MGX/NOPB |
SM73308MGX | OP-AMP, 1000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Texas Instruments | SM73308MG/NOPB vs SM73308MGX |