Part Details for SM7331-BCE-T-002-000 by TE Connectivity
Overview of SM7331-BCE-T-002-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7331-BCE-T-002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3804
|
Newark | Pre-Release Samples Only |Te Connectivity Sensors SM7331-BCE-T-002-000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $13.3500 | Buy Now |
DISTI #
223-SM7331-BCE-T-002-000-ND
|
DigiKey | 2KPA DIFFERENTIAL SENSOR Min Qty: 1050 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6703 | Buy Now |
DISTI #
7331-BCE-T-002-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Bulk (Alt: 7331-BCE-T-002-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM7331-BCE-T-002-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM7331-BCE-T-002-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$11.3280 / $13.6320 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7200 / $46.0800 | Buy Now | |
DISTI #
SM7331-BCE-T-002-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM7331-BCE-T-002-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$11.3280 / $13.6320 | Buy Now |
DISTI #
7331-BCE-T-002-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Bulk (Alt: 7331-BCE-T-002-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006179360
|
Sager | TE Connectivity PRE-RELEASE SAMPLES ONLY Min Qty: 1 | 0 |
|
$16.5500 / $20.0200 | Buy Now |
|
Master Electronics | 0 |
|
$15.7200 / $46.0800 | Buy Now |