Part Details for SM7391-BCE-S-005.00-831 by TE Connectivity
Overview of SM7391-BCE-S-005.00-831 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SM7391-BCE-S-005.00-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2838
|
Newark | Press Sensor, 5In-H2O, Diff, Analog/I2C Rohs Compliant: Yes |Te Connectivity SM7391-BCE-S-005.00-831 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.7100 / $25.9300 | Buy Now |
DISTI #
7391-BCE-S-005-000
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick - Bulk (Alt: 7391-BCE-S-005-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$14.6438 / $17.6222 | Buy Now |
|
Onlinecomponents.com | 5InchesH2O Differential Sensor | 0 |
|
$15.8700 / $44.4800 | Buy Now |
|
Master Electronics | 5InchesH2O Differential Sensor | 0 |
|
$15.8700 / $44.4800 | Buy Now |
Part Details for SM7391-BCE-S-005.00-831
SM7391-BCE-S-005.00-831 CAD Models
SM7391-BCE-S-005.00-831 Part Data Attributes:
|
SM7391-BCE-S-005.00-831
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM7391-BCE-S-005.00-831
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |