Part Details for SM7745HV-1.544M by Pletronics Inc
Overview of SM7745HV-1.544M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SM7745HV-1.544M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for SM7745HV-1.544M
SM7745HV-1.544M CAD Models
SM7745HV-1.544M Part Data Attributes
|
SM7745HV-1.544M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HV-1.544M
Pletronics Inc
OSC 3.3V SMT 7X5 CMOS
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |