Part Details for SM8222 by Fairview Microwave Inc
Overview of SM8222 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1416
|
Newark | Rf Adapter, 4.1/9.5 Md Plug-N Plug, Convert From Coax Type:4.1/9.5 Mini Din, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM8222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-SM8222-ND
|
DigiKey | ADAPT PLUG-PLUG 4.1/9.5 MINI DIN Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3700 | Buy Now |
DISTI #
74898700
|
RS | Low PIM 4.1/9.5 Mini DIN Male (Plug) to N Male (Plug) Adapter, Tri-Metal Plated | Fairview Microwave SM8222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8700 / $78.3700 | RFQ |
|
Onlinecomponents.com | Low PIM 4.1/9.5 Mini DIN Male (Plug) to N Male (Plug) Adapter, Tri-Metal Plated Brass Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$66.7100 / $84.5900 | Buy Now |
DISTI #
77728014
|
Verical | Low PIM 4.1/9.5 Mini DIN Male to N Male Adapter Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$61.6100 / $77.9900 | Buy Now |
DISTI #
SM8222
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.1/9.5 Mini DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.1/9.5 Mini DIN Male (Plug) to N Male (Plug) Adapter, Tri-Metal Plated Brass Body, 1.25 VSWR, 4.1/9.5 Mini DIN adapter SM8222 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.1/9.5 Mini DIN to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.1/9.5 Mini DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 4.1/9.5 Mini DIN to N adapter is constructed with male gender on side 1 and male on side 2. SM8222 4.1/9.5 Mini DIN male to N male coaxial adapter from Fairview is a straight body style. This straight 4.1/9.5 Mini DIN connector adapter is an in-line RF adapter design. Fairview male 4.1/9.5 Mini DIN to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.1/9.5 Mini DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.1/9.5 Mini DIN and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 31 |
|
$67.0700 / $77.9900 | Buy Now |