Part Details for SM8226 by Fairview Microwave Inc
Overview of SM8226 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1418
|
Newark | Rf Adapter, 4.1/9.5 Md Plug-N Jack, Convert From Coax Type:4.1/9.5 Mini Din, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM8226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$74.4800 / $85.8000 | Buy Now |
DISTI #
5328-SM8226-ND
|
DigiKey | ADAPT PLUG-JACK 4.1/9.5 MINI DIN Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.6700 | Buy Now |
DISTI #
74898698
|
RS | Low PIM 4.1/9.5 Mini DIN Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plat | Fairview Microwave SM8226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6600 / $66.3100 | RFQ |
|
Onlinecomponents.com | Low PIM 4.1/9.5 Mini DIN Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$56.4500 / $76.6600 | Buy Now |
DISTI #
77729026
|
Verical | Low PIM 4.1/9.5 Mini DIN Male to N Female Adapter Low PIM 4.1/9.5 Mini DIN male to type N female adapter Min Qty: 9 Package Multiple: 1 | Americas - 97 |
|
$52.1300 / $65.9900 | Buy Now |
DISTI #
SM8226
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.1/9.5 Mini DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None. Low PIM 4.1/9.5 Mini DIN Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.25 VSWR, 4.1/9.5 Mini DIN adapter SM8226 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.1/9.5 Mini DIN to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.1/9.5 Mini DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 4.1/9.5 Mini DIN to N adapter is constructed with male gender on side 1 and female on side 2. SM8226 4.1/9.5 Mini DIN male to N female coaxial adapter from Fairview is a straight body style. This straight 4.1/9.5 Mini DIN connector adapter is an in-line RF adapter design. Fairview male 4.1/9.5 Mini DIN to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.1/9.5 Mini DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.1/9.5 Mini DIN and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 97 |
|
$56.7500 / $65.9900 | Buy Now |