Part Details for SM8353 by Fairview Microwave Inc
Overview of SM8353 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1421
|
Newark | Rf Adapter, Tnc Jack-N Plug, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM8353 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1400 / $39.1500 | Buy Now |
DISTI #
5328-SM8353-ND
|
DigiKey | ADAPT JACK-PLUG TNC 1.35 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.0300 | Buy Now |
DISTI #
74898695
|
RS | TNC Female (Jack) to N Male (plug) Adapter, 1.35 VSWR | Fairview Microwave SM8353 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7300 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) to N Male (plug) Adapter, 1.35 VSWR RoHS: Compliant | 0 |
|
$24.2100 / $32.0600 | Buy Now |
DISTI #
SM8353
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Female (Jack) to N Male (plug) Adapter, 1.35 VSWR, TNC adapter SM8353 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. TNC to N adapter is constructed with female gender on side 1 and male on side 2. SM8353 TNC female to N male coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview female TNC to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 340 |
|
$23.7300 / $27.5900 | Buy Now |