Part Details for SM8841 by Fairview Microwave Inc
Overview of SM8841 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SM8841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1441
|
Newark | Rf Adapter, Sma Jack-Smp Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smp, Convert To Gender:Plug, Adapter Body Style:Straight Panel Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM8841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.3500 / $196.9900 | Buy Now |
DISTI #
5328-SM8841-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.3 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$163.9700 | Buy Now |
DISTI #
74898677
|
RS | SMA Female (Jack) to SMP Male (Plug) Full Detent 4 Hole Flange Adapter, High Te | Fairview Microwave SM8841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.5900 / $164.7600 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to SMP Male (Plug) Full Detent 4 Hole Flange Adapter, High Temp, 1.3 VSWR | 0 |
|
$146.1100 / $156.9300 | Buy Now |
DISTI #
77729573
|
Verical | Conn SMA-SMP Adapter 0Hz to 26.5GHz 50Ohm ST Flange Mount F/M Gold Min Qty: 1 Package Multiple: 1 | Americas - 224 |
|
$131.1900 / $163.9900 | Buy Now |
DISTI #
SM8841
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 4 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. SMA Female (Jack) to SMP Male (Plug) Full Detent 4 Hole Flange Adapter, High Temp, 1.3 VSWR, SMA adapter SM8841 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMP adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SMA to SMP adapter is constructed with female gender on side 1 and male on side 2. SM8841 SMA female to SMP male coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to male SMP adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 229 |
|
$147.5900 / $163.9900 | Buy Now |
Part Details for SM8841
SM8841 CAD Models
SM8841 Part Data Attributes:
|
SM8841
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM8841
Fairview Microwave Inc
SMA-SMP, Panel Mount, Female-Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-SMP | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-SNAP | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.3 |