Part Details for SM8854 by Fairview Microwave Inc
Overview of SM8854 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1444
|
Newark | Rf Adapter, 2.92Mm Jack-Smp Plug, 50 Ohm, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:Smp, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM8854 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.2700 / $326.7200 | Buy Now |
DISTI #
5328-SM8854-ND
|
DigiKey | ADAPT JACK-PLUG 2.92MM 1.25 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$271.9600 | Buy Now |
DISTI #
74898674
|
RS | 2.92mm Female (Jack) to SMP Male (Plug) Full Detent Adapter, High Temp, 1.25 VS | Fairview Microwave SM8854 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$251.4200 / $273.2800 | RFQ |
|
Onlinecomponents.com | 2.92mm Female (Jack) to SMP Male (Plug) Full Detent Adapter, High Temp, 1.25 VSWR | 0 |
|
$241.6000 / $260.2900 | Buy Now |
DISTI #
77728232
|
Verical | Conn 2.92mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/M Gold Min Qty: 1 Package Multiple: 1 | Americas - 88 |
|
$217.5900 / $271.9900 | Buy Now |
DISTI #
SM8854
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Female (Jack) to SMP Male (Plug) Full Detent Adapter, High Temp, 1.25 VSWR, 2.92mm adapter SM8854 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to SMP adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 2.92mm to SMP adapter is constructed with female gender on side 1 and male on side 2. SM8854 2.92mm female to SMP male coaxial adapter from Fairview is a straight body style. This straight 2.92mm connector adapter is an in-line RF adapter design. Fairview female 2.92mm to male SMP adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.92mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm and SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 88 |
|
$244.7900 / $271.9900 | Buy Now |