-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM91074AL-E
|
Avnet Americas | Telecom Transformer 10/100 Base-T 100KHz T/R - Tape and Reel (Alt: SM91074AL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5587 / $2.9067 | Buy Now |
DISTI #
SM91074ALE
|
Avnet Americas | Telecom Transformer 10/100 Base-T 100KHz T/R - Tape and Reel (Alt: SM91074ALE) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SM91074ALE
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant RoHS: Compliant | 5638 |
|
$2.9400 / $5.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $7.3700 | Buy Now |
DISTI #
SM91074AL-E
|
Avnet Americas | Telecom Transformer 10/100 Base-T 100KHz T/R - Tape and Reel (Alt: SM91074AL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5587 / $2.9067 | Buy Now |
DISTI #
SM91074ALE
|
Avnet Americas | Telecom Transformer 10/100 Base-T 100KHz T/R - Tape and Reel (Alt: SM91074ALE) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
SM91074ALE
|
Avnet Americas | Telecom Transformer 10/100 Base-T 100KHz T/R - Tape and Reel (Alt: SM91074ALE) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
SM91074AL-E
|
Avnet Americas | Telecom Transformer 10/100 Base-T 100KHz T/R - Tape and Reel (Alt: SM91074AL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5587 / $2.9067 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6200 / $7.3700 | Buy Now |
|
Neutron USA | Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant | 50 |
|
$46.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM91074ALE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM91074ALE
Bourns Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | 10/100 BASE-T | |
Approvals | AEC-Q200 | |
Height | 5.65 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.9 mm |