Part Details for SM9520A-010M-G-D by TE Connectivity
Overview of SM9520A-010M-G-D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM9520A-010M-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SM9520A-010M-G-D-ND
|
DigiKey | SM95A DIE, 0.15PSI Min Qty: 5100 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1006 | Buy Now |
DISTI #
TSSSM9520A-010M-G-D
|
Heilind Electronics | SM95A DIE, 0.15PSI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSSM9520A-010M-G-D
|
Interstate Connecting Components | SM95A DIE, 0.15PSI | 0 |
|
Buy Now | |
DISTI #
000000000007197231
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$3.8700 / $4.6800 | Buy Now |