Part Details for SM9984 by Fairview Microwave Inc
Overview of SM9984 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM9984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1492
|
Newark | Rf Adapter, 2.4Mm Jack-Sma Plug, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM9984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.9500 / $365.1600 | Buy Now |
DISTI #
5328-SM9984-ND
|
DigiKey | ADAPT JACK-PLUG 2.4MM NMD SS 1.2 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$303.9500 | Buy Now |
DISTI #
74898627
|
RS | 2.4mm NMD Female to SMA Male Adapter with Stainless Steel Body | Fairview Microwave SM9984 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$284.0600 / $305.4400 | RFQ |
|
Onlinecomponents.com | 2.4mm NMD Female to SMA Male Adapter with Stainless Steel Body RoHS: Compliant | 0 |
|
$270.0300 / $290.9100 | Buy Now |
DISTI #
SM9984
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.4mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.4mm NMD Female to SMA Male Adapter with Stainless Steel Body, 2.4mm NMD adapter SM9984 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.4mm NMD to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.4mm NMD adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. 2.4mm NMD to SMA adapter is constructed with female gender on side 1 and male on side 2. SM9984 2.4mm NMD female to SMA male coaxial adapter from Fairview is a straight body style. This straight 2.4mm NMD connector adapter is an in-line RF adapter design. Fairview female 2.4mm NMD to male SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.4mm NMD adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.4mm NMD and SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 10 |
|
$261.4300 / $303.9900 | Buy Now |