Part Details for SM99S01VBNN01G7 by METZ CONNECT USA
Overview of SM99S01VBNN01G7 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SM99S01VBNN01G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4450
|
Newark | Tb, Wire To Brd, 1Pos, 16Awg, White, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SM99S01VBNN01G7 Min Qty: 801 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.5820 | Buy Now |
DISTI #
1849-1171-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4745 In Stock |
|
$0.3154 / $1.2600 | Buy Now |
|
Onlinecomponents.com | SMT-Single terminal block T&R finger push-button creme |
1000 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
DISTI #
2774158
|
element14 Asia-Pacific | TB, WIRE TO BRD, 1POS, 16AWG, WHITE RoHS: Compliant Min Qty: 10 Container: Cut Tape | 510 |
|
$0.4550 / $0.7486 | Buy Now |
DISTI #
2774158
|
Farnell | TB, WIRE TO BRD, 1POS, 16AWG, WHITE RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 510 |
|
$0.3322 / $0.8442 | Buy Now |
DISTI #
2818931
|
Farnell | TB, WIRE TO BRD, 1POS, 16AWG, WHITE RoHS: Compliant Min Qty: 801 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$0.5307 / $0.6169 | Buy Now |
|
Master Electronics | SMT-Single terminal block T&R finger push-button creme |
1000 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
Part Details for SM99S01VBNN01G7
SM99S01VBNN01G7 CAD Models
SM99S01VBNN01G7 Part Data Attributes
|
SM99S01VBNN01G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SM99S01VBNN01G7
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |