Part Details for SM99S01VBNN02G7 by METZ CONNECT USA
Overview of SM99S01VBNN02G7 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM99S01VBNN02G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6981
|
Newark | Tb, Wire To Brd, 1Pos, 16Awg, Yellow, Pitch Spacing:-, No. Of Positions:1Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V, Block Rohs Compliant: Yes |Metz Connect SM99S01VBNN02G7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4670 |
|
$0.4680 / $0.8120 | Buy Now |
DISTI #
37AC4451
|
Newark | Tb, Wire To Brd, 1Pos, 16Awg, Yellow, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SM99S01VBNN02G7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
1849-1169-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10278 In Stock |
|
$0.3154 / $1.2600 | Buy Now |
|
Future Electronics | SM99S01VBNN02G7 1 Position Eurostyle AWG24-16 Yellow Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
RIASM99S01VBNN02G7
|
Heilind Electronics | SMT SPRING CLAMP CON 1 POS, YELLOW 24-16 AWG SURFACE MT | Americas - 6000 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMT-Single term. block T&R finger push-button signal yellow |
1000 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
DISTI #
RIASM99S01VBNN02G7
|
Interstate Connecting Components | SMT SPRING CLAMP CON 1 POS, YELLOW 24-16 AWG SURFACE MT | 2000 |
|
Buy Now | |
DISTI #
2774159
|
element14 Asia-Pacific | TB, WIRE TO BRD, 1POS, 16AWG, YELLOW RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4670 |
|
$0.5057 / $0.8293 | Buy Now |
DISTI #
2818932
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.5306 | Buy Now |
DISTI #
2774159
|
Farnell | TB, WIRE TO BRD, 1POS, 16AWG, YELLOW RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 4670 |
|
$0.3734 / $0.8442 | Buy Now |
Part Details for SM99S01VBNN02G7
SM99S01VBNN02G7 CAD Models
SM99S01VBNN02G7 Part Data Attributes
|
SM99S01VBNN02G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SM99S01VBNN02G7
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |