-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4452
|
Newark | Tb, Wire To Brd, 1Pos, 16Awg, Green, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SM99S01VBNN03G7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
1849-1155-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5503 In Stock |
|
$0.3123 / $1.2600 | Buy Now |
|
Future Electronics | SM99S01VBNN03G7 1 Position Eurostyle AWG 24-16 Green Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
RIASM99S01VBNN03G7
|
Heilind Electronics | SMT SPRING CLAMP CON 1 POS, GREEN 24-16 AWG SURFACE MT | Americas - 3750 in Stock |
|
$0.3482 / $0.4383 | Buy Now |
|
Onlinecomponents.com | SMT-Single terminal block T&R finger push-button may green |
1000 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
DISTI #
RIASM99S01VBNN03G7
|
Interstate Connecting Components | SMT SPRING CLAMP CON 1 POS, GREEN 24-16 AWG SURFACE MT | 1250 |
|
$0.3482 / $0.4383 | Buy Now |
DISTI #
2818933
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.5027 / $0.7706 | Buy Now |
DISTI #
2774160
|
element14 Asia-Pacific | TB, WIRE TO BRD, 1POS, 16AWG, GREEN RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.5174 / $0.8513 | Buy Now |
DISTI #
2774160
|
Farnell | TB, WIRE TO BRD, 1POS, 16AWG, GREEN RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2248 / $0.5070 | Buy Now |
|
Master Electronics | SMT-Single terminal block T&R finger push-button may green |
1000 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM99S01VBNN03G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SM99S01VBNN03G7
METZ CONNECT USA
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL94V-0, PPA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |