-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4453
|
Newark | Tb, Wire To Brd, 1Pos, 16Awg, Red, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SM99S01VBNN04G7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.5150 | Buy Now |
DISTI #
1849-1170-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3136 In Stock |
|
$0.3154 / $1.2600 | Buy Now |
DISTI #
RIASM99S01VBNN04G7.P
|
Heilind Electronics | CUT TAPE - SMT SPRING CLAMP, 1 POS, RED, 24-26 | Americas - 3 in Stock |
|
$0.5323 / $0.6909 | Buy Now |
DISTI #
RIASM99S01VBNN04G7
|
Heilind Electronics | SMT SPRING CLAMP CON 1 POS, RED 24-16 AWG SURFACE MT | Americas - 3000 in Stock |
|
$0.3482 / $0.4383 | Buy Now |
|
Onlinecomponents.com | SMT-Single terminal block T&R finger push-button orient red |
500 In Stock |
|
$0.3225 / $0.5853 | Buy Now |
DISTI #
RIASM99S01VBNN04G7.P
|
Interstate Connecting Components | CUT TAPE - SMT SPRING CLAMP, 1 POS, RED, 24-26 | 1 |
|
$0.5323 / $0.6909 | Buy Now |
DISTI #
RIASM99S01VBNN04G7
|
Interstate Connecting Components | SMT SPRING CLAMP CON 1 POS, RED 24-16 AWG SURFACE MT | 1000 |
|
$0.3482 / $0.4383 | Buy Now |
DISTI #
2818934
|
element14 Asia-Pacific | 37AC4453 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5057 / $1.3283 | Buy Now |
DISTI #
2774161
|
element14 Asia-Pacific | TB, WIRE TO BRD, 1POS, 16AWG, RED RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.5057 / $0.8293 | Buy Now |
DISTI #
2774161
|
Farnell | TB, WIRE TO BRD, 1POS, 16AWG, RED RoHS: Compliant Min Qty: 10 Lead time: 39 Weeks, 4 Days Container: Cut Tape | 3000 |
|
$0.3309 / $0.8442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM99S01VBNN04G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SM99S01VBNN04G7
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: 94V-0, POLYPHTALAMIDE | |
Fastening Method | SPRING CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |