Part Details for SM99S01VBNN07G7 by METZ CONNECT USA
Overview of SM99S01VBNN07G7 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SM99S01VBNN07G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2777
|
Newark | Tb, Wire To Brd, 1Ways, 16Awg, Pitch Spacing:-, No. Of Positions:1Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V, Block Rohs Compliant: Yes |Metz Connect SM99S01VBNN07G7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1477 |
|
$0.3610 / $0.5690 | Buy Now |
DISTI #
SM99S01VBNN07G7-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4459 | Buy Now |
|
Onlinecomponents.com | SMT-Single terminal block T&R finger push-button gray | 0 |
|
$0.2867 / $0.4919 | Buy Now |
DISTI #
2965490
|
element14 Asia-Pacific | TB, WIRE TO BRD, 1WAYS, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 477 |
|
$0.3332 / $0.5075 | Buy Now |
DISTI #
2965490
|
Farnell | TB, WIRE TO BRD, 1WAYS, 16AWG RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 4 Days Container: Each | 1477 |
|
$0.3404 / $0.5452 | Buy Now |
Part Details for SM99S01VBNN07G7
SM99S01VBNN07G7 CAD Models
SM99S01VBNN07G7 Part Data Attributes
|
SM99S01VBNN07G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SM99S01VBNN07G7
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |