Part Details for SMA-A0102FTDL160R by TE Connectivity
Overview of SMA-A0102FTDL160R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0102FTDL160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SMA-A0102FTDL160RTR-ND
|
DigiKey | MELF SMA-A 160R 1% 50PPM 0102 0. Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1215 | Buy Now |
DISTI #
1-2176335-5
|
Avnet Americas | Surface Mount MELF Resistor, 160 Ohm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176335-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 160 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.1063 | Buy Now |
DISTI #
1-2176335-5
|
Avnet Americas | Surface Mount MELF Resistor, 160 Ohm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176335-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
1-2176335-5
|
Avnet Americas | Surface Mount MELF Resistor, 160 Ohm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176335-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
1-2176335-5
|
Avnet Abacus | Surface Mount MELF Resistor, 160 Ohm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 1-2176335-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 160 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.1063 | Buy Now |
Part Details for SMA-A0102FTDL160R
SMA-A0102FTDL160R CAD Models
SMA-A0102FTDL160R Part Data Attributes
|
SMA-A0102FTDL160R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102FTDL160R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |