Part Details for SMA-A0102FTDL20R by TE Connectivity
Overview of SMA-A0102FTDL20R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0102FTDL20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SMA-A0102FTDL20RTR-ND
|
DigiKey | MELF SMA-A 20R 1% 50PPM 0102 0.3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1215 | Buy Now |
DISTI #
2-2176335-7
|
Avnet Americas | Surface Mount MELF Resistor, 20 Ohm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176335-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 20 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.1063 | Buy Now |
DISTI #
2-2176335-7
|
Avnet Americas | Surface Mount MELF Resistor, 20 Ohm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176335-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
2-2176335-7
|
Avnet Abacus | Surface Mount MELF Resistor, 20 Ohm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 2-2176335-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 20 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.1063 | Buy Now |
Part Details for SMA-A0102FTDL20R
SMA-A0102FTDL20R CAD Models
SMA-A0102FTDL20R Part Data Attributes:
|
SMA-A0102FTDL20R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102FTDL20R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMA-A0102FTDL20R
This table gives cross-reference parts and alternative options found for SMA-A0102FTDL20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0102FTDL20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176335-7 | Fixed Resistor, Thin Film, 0.4W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102 | TE Connectivity | SMA-A0102FTDL20R vs 2-2176335-7 |