Part Details for SMA-A0204FTDX100R by TE Connectivity
Overview of SMA-A0204FTDX100R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0204FTDX100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0613
|
Newark | Melf Res, Auto, Metal Film, 100R/0204, Resistance:100Ohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0204FTDX100R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1743 |
|
$0.0850 / $0.1410 | Buy Now |
DISTI #
73AC2242
|
Newark | Melf Res, 100R, 0.4W, Smd, Metal Film, Resistance:100Ohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204FTDX100R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
2266-SMA-A0204FTDX100RTR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.4W, Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
309000 In Stock |
|
$0.0200 / $0.0260 | Buy Now |
DISTI #
1712-SMA-A0204FTDX100RCT-ND
|
DigiKey | RES 100 OHM 1% 2/5W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Box |
1990 In Stock |
|
$0.0234 / $0.2400 | Buy Now |
DISTI #
3-2176315-8
|
Avnet Americas | Surface Mount MELF Resistor, 100 Ohm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 3-2176315-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
279-SMAA0204FTDX100R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 100R 204 0.4W RoHS: Compliant | 17675 |
|
$0.0210 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 100 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant |
309000 Partner Stock |
|
$0.0193 / $0.0297 | Buy Now |
DISTI #
3-2176315-8
|
Avnet Americas | Surface Mount MELF Resistor, 100 Ohm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 3-2176315-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
TE Connectivity SMA-A0204FTDX100R
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 309000 |
|
Buy Now | |
DISTI #
3-2176315-8
|
Avnet Abacus | Surface Mount MELF Resistor, 100 Ohm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 3-2176315-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMA-A0204FTDX100R
SMA-A0204FTDX100R CAD Models
SMA-A0204FTDX100R Part Data Attributes:
|
SMA-A0204FTDX100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0204FTDX100R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |