Part Details for SMA-PS-1G-S by TE Connectivity
Overview of SMA-PS-1G-S by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA-PS-1G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA-PS-1G-S RoHS: Compliant |
318 Partner Stock |
|
$1.3300 / $2.2400 | Buy Now |
|
Master Electronics | SMA-PS-1G-S RoHS: Compliant |
318 Partner Stock |
|
$1.3300 / $2.2400 | Buy Now |
Part Details for SMA-PS-1G-S
SMA-PS-1G-S CAD Models
SMA-PS-1G-S Part Data Attributes
|
SMA-PS-1G-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-PS-1G-S
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC-169-15 APPLICABLE CABLES: RG 58; RG 141; RG 400; RG 142 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.18 |