Part Details for SMA01L-12 by Mean Well
Overview of SMA01L-12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA01L-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4697-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1510 / $5.3000 | Buy Now |
DISTI #
SMA01L-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMA01L-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SMA01L-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12V 0-84mA DIP 4.5-5.5Vin Unreg RoHS: Compliant | 10 |
|
$4.3800 / $5.3000 | Buy Now |
DISTI #
72094413
|
RS | DC-DC Converter, 12V 1W, 84mA, SMA01 Series | MEAN WELL SMA01L-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $4.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin DIP Module RoHS: Compliant | 0 |
|
$3.9000 / $4.5900 | Buy Now |
DISTI #
SMA01L-12
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 84mA, 100kHz Min Qty: 1 | 0 |
|
$4.0000 / $6.0800 | RFQ |
DISTI #
000000000003772880
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12V 0-84mA DIP 4.5-5.5Vin Unreg Min Qty: 1 | 0 |
|
$4.2300 / $4.7100 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin DIP Module RoHS: Compliant | 0 |
|
$3.9000 / $4.5900 | Buy Now |
Part Details for SMA01L-12
SMA01L-12 CAD Models
SMA01L-12 Part Data Attributes
|
SMA01L-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SMA01L-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |