Part Details for SMA1111A1-3GT50G-1-50 by Amphenol RF
Overview of SMA1111A1-3GT50G-1-50 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA1111A1-3GT50G-1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMRSMA1111A1-3GT50G-1-50
|
Heilind Electronics | 0 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SMA1111A13G150
|
TME | Plug, SMA, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 627 |
|
$2.1500 / $3.0700 | Buy Now |
DISTI #
AMRSMA1111A1-3GT50G-1-50
|
Interstate Connecting Components | 0 0 | 0 |
|
Buy Now |