Part Details for SMA661ASTR by STMicroelectronics
Overview of SMA661ASTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMA661ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA661ASTR-ND
|
DigiKey | IC RF AMP GPS 1575MHZ SOT666 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 50 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 1856 |
|
$2.1000 / $4.2000 | Buy Now |
|
ComSIT USA | FULLY INTEGRATED GPS LNA IC Wide Band Low Power Amplifier, 1 Func, BICMOS RoHS: Compliant | Europe - 9935 |
|
RFQ | |
DISTI #
SMA661ASTR
|
Avnet Silica | GPS Amp Single Low Noise 1.575GHz 3V 6-Pin SOT-666 T/R (Alt: SMA661ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP GPS LOW NOISE SOT-666 | 32200 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-666 | 2904 |
|
RFQ | |
|
Win Source Electronics | IC AMP GPS LOW NOISE SOT-666 | 65700 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for SMA661ASTR
SMA661ASTR CAD Models
SMA661ASTR Part Data Attributes:
|
SMA661ASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA661ASTR
STMicroelectronics
FULLY INTEGRTED GPS LNA ICs
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-666, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SMA661ASTR
This table gives cross-reference parts and alternative options found for SMA661ASTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA661ASTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8233TK-E2-A | Narrow Band Low Power Amplifier, 1500MHz Min, 2400MHz Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD, 1511, 6 PIN | NEC Electronics Group | SMA661ASTR vs UPC8233TK-E2-A |