-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0235
|
Newark | Transient Voltage Suppressor, Unidirectional, 40 V, Smd, 2 |Stmicroelectronics SMA6J40A-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5934-1-ND
|
DigiKey | TVS DIODE 40VWM 73.6VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24764 In Stock |
|
$0.1754 / $0.6200 | Buy Now |
DISTI #
SMA6J40A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J40A-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 | Buy Now |
DISTI #
511-SMA6J40A-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes HJ Temp Transil RoHS: Compliant | 19217 |
|
$0.1750 / $0.6100 | Buy Now |
DISTI #
E02:0323_00213583
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2407 | Europe - 5000 |
|
$0.1515 / $0.1789 | Buy Now |
DISTI #
V36:1790_06556530
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2322 | Americas - 5000 |
|
$0.1657 / $0.1937 | Buy Now |
|
STMicroelectronics | 600 W, 40 V TVS in SMA RoHS: Compliant Min Qty: 1 | 19217 |
|
$0.2800 / $0.6000 | Buy Now |
|
Future Electronics | SMA6 Series 600 W 46.7 V Uni Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 60000Reel |
|
$0.1630 / $0.1760 | Buy Now |
|
Future Electronics | SMA6 Series 600 W 46.7 V Uni Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1930 | Buy Now |
|
Future Electronics | SMA6 Series 600 W 46.7 V Uni Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J40A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J40A-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.7 V | |
Clamping Voltage-Max | 62.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMA6J40A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J40A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMA6J40A-TR vs P6SMB47A |
P6SMB47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | SMA6J40A-TR vs P6SMB47A |
P6SMBJ40C | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | SMA6J40A-TR vs P6SMBJ40C |
P6SMB47CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMA6J40A-TR vs P6SMB47CAHE3_A/I |
P6SMB47CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA6J40A-TR vs P6SMB47CA-E3/5B |
P6SMB47A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA6J40A-TR vs P6SMB47A-E3/52 |
P6SMBJ40C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMA6J40A-TR vs P6SMBJ40C |
P6SMB47A_R2_00001 | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional, | PanJit Semiconductor | SMA6J40A-TR vs P6SMB47A_R2_00001 |
P6SMB47CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA6J40A-TR vs P6SMB47CAHE3/52 |
P6SMB47CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J40A-TR vs P6SMB47CAHM3/I |