Part Details for SMA6L160A by Littelfuse Inc
Overview of SMA6L160A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6L160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7388
|
Newark | "tvs Sma6L 160V Uni, 7 Tr"/ Tr |Littelfuse SMA6L160A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1630 | Buy Now |
DISTI #
SMA6L160ACT-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO221AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1158 / $0.4100 | Buy Now |
DISTI #
576-SMA6L160A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 160V 5% Uni-Directional RoHS: Compliant | 950 |
|
$0.1270 / $0.4100 | Buy Now |
DISTI #
SMA6L160A
|
TTI | ESD Suppressors / TVS Diodes 600W 160V 5% Uni-Directional Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1260 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 160V DO221AC (SMA) SMT T&R | 0 |
|
$0.2425 / $0.2789 | RFQ |
Part Details for SMA6L160A
SMA6L160A CAD Models
SMA6L160A Part Data Attributes
|
SMA6L160A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6L160A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 169 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2, 4-4, UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |