Part Details for SMAJ100AHE3_A/H by Vishay Intertechnologies
Overview of SMAJ100AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ100AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0942
|
Newark | 300W,100V 5%,unidir, sma Tvs |Vishay SMAJ100AHE3_A/H Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
SMAJ100AHE3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 400W 2-Pin DO-214AC T/R (Alt: SMAJ100AHE3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
78-SMAJ100AHE3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W 100V 5% SMA (DO-214AC) | 0 |
|
$0.0940 / $0.1020 | Order Now |
|
Future Electronics | Surface Mount TransZorb® Transient Voltage Suppressors RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0981 / $0.1120 | Buy Now |
DISTI #
SMAJ100AHE3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 400W 2-Pin DO-214AC T/R (Alt: SMAJ100AHE3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
SMAJ100AHE3_A/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 100V 400W 2-Pin DO-214AC T/R (Alt: SMAJ100AHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |