Part Details for SMAJ13CA-13-F by Diodes Incorporated
Overview of SMAJ13CA-13-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ13CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7635
|
Newark | Tvs Diode, 400W, 13V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ13CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4520 |
|
$0.1120 | Buy Now |
DISTI #
SMAJ13CA-FDICT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17832 In Stock |
|
$0.0656 / $0.4300 | Buy Now |
DISTI #
SMAJ13CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ13CA-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 350000 Factory Stock |
|
RFQ | |
DISTI #
SMAJ13CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ13CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
SMAJ13CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ13CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
621-SMAJ13CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 13V RoHS: Compliant | 4314 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | SMAJ Series 13 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Future Electronics | SMAJ Series 13 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE | 428 |
|
$0.1155 / $0.1848 | Buy Now |
Part Details for SMAJ13CA-13-F
SMAJ13CA-13-F CAD Models
SMAJ13CA-13-F Part Data Attributes:
|
SMAJ13CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ13CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |