Part Details for SMAJ150CA-13-F by Diodes Incorporated
Overview of SMAJ150CA-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ150CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7642
|
Newark | Tvs Diode, 400W, 150V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ150CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1210 / $0.4580 | Buy Now |
DISTI #
SMAJ150CA-FDICT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32862 In Stock |
|
$0.0656 / $0.4300 | Buy Now |
DISTI #
SMAJ150CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 150V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ150CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 500030000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-SMAJ150CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 150V RoHS: Compliant | 8193 |
|
$0.0650 / $0.4100 | Buy Now |
|
Future Electronics | SMAJ Series 150 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0546 / $0.0610 | Buy Now |
|
Future Electronics | SMAJ Series 150 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
DISTI #
SMAJ150CA-13-F
|
TME | Diode: TVS, 400W, 167÷185V, 1.6A, bidirectional, SMA, reel,tape Min Qty: 5 | 1355 |
|
$0.0622 / $0.1777 | Buy Now |
DISTI #
SMAJ150CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 150V 400W 2-Pin SMA T/R (Alt: SMAJ150CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0519 / $0.0580 | Buy Now |
DISTI #
SMAJ150CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 150V 400W 2-Pin SMA T/R (Alt: SMAJ150CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | SMA/ / PROTECTION TVS BIDIRECTIONAL 400W 150V ROHS 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0713 | Buy Now |
Part Details for SMAJ150CA-13-F
SMAJ150CA-13-F CAD Models
SMAJ150CA-13-F Part Data Attributes:
|
SMAJ150CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ150CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |