-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ17AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2390 In Stock |
|
$0.0829 / $0.3800 | Buy Now |
DISTI #
SMAJ17AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 17V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ17AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-SMAJ17AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 5508 |
|
$0.0820 / $0.3800 | Buy Now |
DISTI #
SMAJ17AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 17V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ17AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
SMAJ17AQ-13-F
|
Avnet Silica | Diode TVS Single Uni-Direction 17V 400W 2-Pin DO-214AC T/R (Alt: SMAJ17AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 17VWM 27.6VC SMA | 4800 |
|
$0.0926 / $0.1255 | Buy Now |
|
LCSC | 14.5A 400W 27.6V 18.9V 17V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 45 |
|
$0.0970 / $0.1602 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy