Part Details for SMAJ17CA/TR13 by YAGEO Corporation
Overview of SMAJ17CA/TR13 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ17CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7923
|
Newark | Tvs Diode, Bidir, 17V, 400W, Do-214Ac-2 Rohs Compliant: Yes |Yageo SMAJ17CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4490 |
|
$0.1470 / $0.4160 | Buy Now |
DISTI #
13-SMAJ17CA/TR13CT-ND
|
DigiKey | SMAJ, DO-214AC, 17V, 27.6V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0453 / $0.3800 | Buy Now |
DISTI #
SMAJ17CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 17V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ17CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ17CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ DO-214AC 17V 27.6V RoHS: Compliant | 0 |
|
$0.0500 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0365 | Buy Now |
DISTI #
SMAJ17CA/TR13
|
TTI | ESD Suppressors / TVS Diodes SMAJ DO-214AC 17V 27.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0370 | Buy Now |
DISTI #
SMAJ17CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 17V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ17CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3788437
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 17V, 400W, DO-214AC-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4490 |
|
$0.0694 / $0.3882 | Buy Now |
DISTI #
3788437RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 17V, 400W, DO-214AC-2 RoHS: Compliant Min Qty: 100 Container: Reel | 4490 |
|
$0.0694 / $0.1365 | Buy Now |
DISTI #
3788437
|
Farnell | TVS DIODE, BIDIR, 17V, 400W, DO-214AC-2 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 4490 |
|
$0.0574 / $0.3668 | Buy Now |
Part Details for SMAJ17CA/TR13
SMAJ17CA/TR13 CAD Models
SMAJ17CA/TR13 Part Data Attributes:
|
SMAJ17CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ17CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ17CA/TR13
This table gives cross-reference parts and alternative options found for SMAJ17CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ17CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ17CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ17CA/TR13 vs SMAJ17CA |