-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7390
|
Newark | Transient Suppressor Diode, single, bidirectional,180V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ180CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1500 | Buy Now |
DISTI #
18-SMAJ180CATR-ND
|
DigiKey | TVS DIODE 180VWM 292VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.1135 / $0.1362 | Buy Now |
DISTI #
576-SMAJ180CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 180V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.0940 / $0.4400 | Order Now |
|
Future Electronics | SMAJ Series 180 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0916 | Buy Now |
DISTI #
SMAJ180CA
|
TTI | ESD Suppressors / TVS Diodes 400W 180V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0970 | Buy Now |
DISTI #
SMAJ180CA-LF
|
TME | Diode: TVS, 400W, 211.5V, 1.4A, bidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0860 / $0.5240 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 180V DO214AC (SMA) SMT T&R | 0 |
|
$0.2279 / $0.2621 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ180CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ180CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 222 V | |
Breakdown Voltage-Min | 201 V | |
Breakdown Voltage-Nom | 211.5 V | |
Clamping Voltage-Max | 292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |