There are no models available for this part yet.
Overview of SMAJ22A by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ22A by Bytesonic Corporation
Part Data Attributes for SMAJ22A by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
26.9 V
|
Breakdown Voltage-Min
|
24.4 V
|
Breakdown Voltage-Nom
|
25.65 V
|
Clamping Voltage-Max
|
35.5 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for SMAJ22A
This table gives cross-reference parts and alternative options found for SMAJ22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ22A vs SMAJ22A |
SMAJ22A | Transient Suppressor, | SynSemi Inc | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | FCI Semiconductor | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ22A vs SMAJ22A |