There are no models available for this part yet.
Overview of SMAJ22A by Eris Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ22A by Eris Technology Corp
Part Data Attributes for SMAJ22A by Eris Technology Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ERIS TECHNOLOGY CORP
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
26.9 V
|
Breakdown Voltage-Min
|
24.4 V
|
Breakdown Voltage-Nom
|
25.65 V
|
Clamping Voltage-Max
|
35.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
22 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ22A
This table gives cross-reference parts and alternative options found for SMAJ22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ22AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ22A vs PGSMAJ22AHR3G |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ22A vs SMAJ22AF4 |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ22A vs SMAJ22AF5 |
PGSMAJ22AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ22A vs PGSMAJ22AE3G |
PGSMAJ22AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ22A vs PGSMAJ22AM2G |
PGSMAJ22AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ22A vs PGSMAJ22AR3G |
PGSMAJ22AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ22A vs PGSMAJ22AHE3G |
PGSMAJ22AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ22A vs PGSMAJ22AHE2G |